
PI3USB4000AZMEX | |
|---|---|
DigiKey Part Number | PI3USB4000AZMEXDITR-ND - Tape & Reel (TR) PI3USB4000AZMEXDICT-ND - Cut Tape (CT) PI3USB4000AZMEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB4000AZMEX |
Description | IC SWITCH SPDT X 1 8OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 8Ohm 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100µs, 50ns (Typ) | |
-3db Bandwidth | 1GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -35dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.63000 | ₱75.63 |
| 10 | ₱54.84600 | ₱548.46 |
| 25 | ₱49.66480 | ₱1,241.62 |
| 100 | ₱43.95980 | ₱4,395.98 |
| 250 | ₱41.23480 | ₱10,308.70 |
| 500 | ₱39.59480 | ₱19,797.40 |
| 1,000 | ₱38.24420 | ₱38,244.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱36.57621 | ₱109,728.63 |
| 6,000 | ₱35.75968 | ₱214,558.08 |
| 9,000 | ₱35.35093 | ₱318,158.37 |
| 15,000 | ₱34.89793 | ₱523,468.95 |

