
PI4GTL2002SS8-7 | |
|---|---|
DigiKey Part Number | 31-PI4GTL2002SS8-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4GTL2002SS8-7 |
Description | IC XLTR VL BIDIR 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 5.5 V | |
Voltage - VCCB | 0.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.35709 | ₱28,071.27 |
| 6,000 | ₱9.09090 | ₱54,545.40 |
| 9,000 | ₱8.95758 | ₱80,618.22 |
| 15,000 | ₱8.80983 | ₱132,147.45 |
| 21,000 | ₱8.72351 | ₱183,193.71 |
| 30,000 | ₱8.64047 | ₱259,214.10 |



