
PI4IOE5V6416ALEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V6416ALEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V6416ALEXCT-ND - Cut Tape (CT) 31-PI4IOE5V6416ALEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6416ALEX |
Description | INTERFACE IO EXPANDER TSSOP-24 T |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.94000 | ₱86.94 |
| 10 | ₱63.54000 | ₱635.40 |
| 25 | ₱57.59680 | ₱1,439.92 |
| 100 | ₱51.09390 | ₱5,109.39 |
| 250 | ₱47.98776 | ₱11,996.94 |
| 500 | ₱46.11672 | ₱23,058.36 |
| 1,000 | ₱45.55575 | ₱45,555.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱42.67313 | ₱128,019.39 |
| 6,000 | ₱41.74187 | ₱250,451.22 |
| 9,000 | ₱41.27556 | ₱371,480.04 |


