
PI4IOE5V9557LEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V9557LEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V9557LEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9557LEX |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI4IOE5V9557LEX Models |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 8 | Supplier Device Package 16-TSSOP |
Interface I2C | Base Product Number |
Interrupt Output No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱49.12900 | ₱491.29 |
| 25 | ₱44.40040 | ₱1,110.01 |
| 100 | ₱39.22560 | ₱3,922.56 |
| 250 | ₱36.75188 | ₱9,187.97 |
| 500 | ₱35.53348 | ₱17,766.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱32.74083 | ₱81,852.08 |
| 5,000 | ₱31.96037 | ₱159,801.85 |
| 7,500 | ₱31.56952 | ₱236,771.40 |
| 12,500 | ₱31.13641 | ₱389,205.12 |
| 17,500 | ₱30.88348 | ₱540,460.90 |

