Power Switch/Driver 1:1 P-Channel 2A U-DFN3030-8 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2411FGE-7

DigiKey Part Number
31-AP2411FGE-7TR-ND - Tape & Reel (TR)
31-AP2411FGE-7CT-ND - Cut Tape (CT)
31-AP2411FGE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2411FGE-7
Description
IC PWR SWITCH P-CHAN 1:1 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A U-DFN3030-8 (Type E)
Datasheet
 Datasheet
EDA/CAD Models
AP2411FGE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN3030-8 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱14.41100₱144.11
25₱12.81520₱320.38
100₱11.06440₱1,106.44
250₱10.22116₱2,555.29
500₱9.71260₱4,856.30
1,000₱9.29516₱9,295.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.77866₱26,335.98
6,000₱8.52617₱51,157.02
9,000₱8.39966₱75,596.94
15,000₱8.25951₱123,892.65
21,000₱8.17760₱171,729.60
30,000₱8.09884₱242,965.20
75,000₱7.92919₱594,689.25
Manufacturers Standard Package