Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3257ZHDEX

DigiKey Part Number
31-PI5C3257ZHDEXTR-ND - Tape & Reel (TR)
31-PI5C3257ZHDEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI5C3257ZHDEX
Description
IC MUX/DEMUX 4 X 2:1 16-UQFN
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-UQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.