
PI5USB212XUAEX | |
|---|---|
DigiKey Part Number | 31-PI5USB212XUAEXTR-ND - Tape & Reel (TR) 31-PI5USB212XUAEXCT-ND - Cut Tape (CT) 31-PI5USB212XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB212XUAEX |
Description | USB2 REPEATER X2-QFN1616-12 T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Output Pre-Emphasis | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱225.10000 | ₱225.10 |
| 10 | ₱169.89600 | ₱1,698.96 |
| 25 | ₱156.09240 | ₱3,902.31 |
| 100 | ₱140.89530 | ₱14,089.53 |
| 250 | ₱133.64924 | ₱33,412.31 |
| 500 | ₱129.28066 | ₱64,640.33 |
| 1,000 | ₱125.68504 | ₱125,685.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱120.72367 | ₱422,532.84 |


