


PI6CG15401ZHIEX | |
|---|---|
DigiKey Part Number | PI6CG15401ZHIEXDITR-ND - Tape & Reel (TR) PI6CG15401ZHIEXDICT-ND - Cut Tape (CT) PI6CG15401ZHIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG15401ZHIEX |
Description | IC CLOCK GENERATOR 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS, HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱231.66000 | ₱231.66 |
| 10 | ₱175.14900 | ₱1,751.49 |
| 25 | ₱161.01560 | ₱4,025.39 |
| 100 | ₱145.44860 | ₱14,544.86 |
| 250 | ₱138.02724 | ₱34,506.81 |
| 500 | ₱133.55434 | ₱66,777.17 |
| 1,000 | ₱129.87351 | ₱129,873.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱115.53750 | ₱288,843.75 |

