PI6ULS5V9617AUE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ₱84.56000
Datasheet

Direct


NXP USA Inc.
In Stock: 26,240
Unit Price: ₱82.18000
Datasheet

Direct


NXP USA Inc.
In Stock: 1,567
Unit Price: ₱77.42000
Datasheet

Direct


NXP USA Inc.
In Stock: 14,318
Unit Price: ₱63.72000
Datasheet

Direct


Texas Instruments
In Stock: 29,359
Unit Price: ₱68.48000
Datasheet

Direct


Texas Instruments
In Stock: 39,716
Unit Price: ₱77.42000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ₱67.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱437.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱251.40962
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: ₱494.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱286.72777
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: ₱456.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱263.19052
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: ₱512.73000
Datasheet
Buffer, ReDriver 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9617AUE

DigiKey Part Number
PI6ULS5V9617AUEDI-ND
Manufacturer
Manufacturer Product Number
PI6ULS5V9617AUE
Description
IC REPEATER I2C LEVEL TRAN 8MSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
0.6V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types