
PT7M3808G50TAEX | |
|---|---|
DigiKey Part Number | 31-PT7M3808G50TAEXTR-ND - Tape & Reel (TR) 31-PT7M3808G50TAEXCT-ND - Cut Tape (CT) 31-PT7M3808G50TAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7M3808G50TAEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 180ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱18.52000 | ₱185.20 |
| 25 | ₱16.48360 | ₱412.09 |
| 100 | ₱14.28600 | ₱1,428.60 |
| 250 | ₱13.22964 | ₱3,307.41 |
| 500 | ₱12.59244 | ₱6,296.22 |
| 1,000 | ₱12.06900 | ₱12,069.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.42209 | ₱34,266.27 |
| 6,000 | ₱11.10558 | ₱66,633.48 |
| 9,000 | ₱10.94708 | ₱98,523.72 |
| 15,000 | ₱10.77144 | ₱161,571.60 |
| 21,000 | ₱10.66884 | ₱224,045.64 |
| 30,000 | ₱10.57009 | ₱317,102.70 |

