


RS2B-13-F | |
|---|---|
DigiKey Part Number | 31-RS2B-13-FTR-ND - Tape & Reel (TR) 31-RS2B-13-FCT-ND - Cut Tape (CT) 31-RS2B-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2B-13-F |
Description | DIODE STANDARD 100V 1.5A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱22.39100 | ₱223.91 |
| 100 | ₱18.21630 | ₱1,821.63 |
| 500 | ₱13.88586 | ₱6,942.93 |
| 1,000 | ₱12.49002 | ₱12,490.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.50299 | ₱28,508.97 |
| 6,000 | ₱9.40890 | ₱56,453.40 |
| 9,000 | ₱9.08508 | ₱81,765.72 |
| 15,000 | ₱9.04366 | ₱135,654.90 |

