


RS2M-13-F | |
|---|---|
DigiKey Part Number | RS2M-FDITR-ND - Tape & Reel (TR) RS2M-FDICT-ND - Cut Tape (CT) RS2M-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2M-13-F |
Description | DIODE STANDARD 1000V 1.5A SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2M-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱34.83700 | ₱348.37 |
| 100 | ₱22.67660 | ₱2,267.66 |
| 500 | ₱17.43028 | ₱8,715.14 |
| 1,000 | ₱15.73966 | ₱15,739.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.63056 | ₱37,891.68 |
| 6,000 | ₱12.13411 | ₱72,804.66 |
| 9,000 | ₱11.99760 | ₱107,978.40 |
| 15,000 | ₱10.94231 | ₱164,134.65 |

