


RS3KB-13-F | |
|---|---|
DigiKey Part Number | RS3KB-FDITR-ND - Tape & Reel (TR) RS3KB-FDICT-ND - Cut Tape (CT) RS3KB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3KB-13-F |
Description | DIODE STANDARD 800V 3A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS3KB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱26.26200 | ₱262.62 |
| 100 | ₱25.11820 | ₱2,511.82 |
| 500 | ₱24.62274 | ₱12,311.37 |
| 1,000 | ₱17.53926 | ₱17,539.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.99893 | ₱77,996.79 |
| 6,000 | ₱24.94847 | ₱149,690.82 |
| 9,000 | ₱12.50550 | ₱112,549.50 |

