
RTT410-13 | |
|---|---|
DigiKey Part Number | 31-RTT410-13TR-ND - Tape & Reel (TR) 31-RTT410-13CT-ND - Cut Tape (CT) 31-RTT410-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTT410-13 |
Description | BRIDGE RECT 1PHASE 1KV 4A TT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱31.56200 | ₱315.62 |
| 100 | ₱25.64820 | ₱2,564.82 |
| 500 | ₱19.80990 | ₱9,904.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱15.03637 | ₱22,554.56 |
| 3,000 | ₱14.88750 | ₱44,662.50 |
| 4,500 | ₱14.36505 | ₱64,642.72 |
| 7,500 | ₱14.28184 | ₱107,113.80 |
| 10,500 | ₱13.09964 | ₱137,546.22 |
| 15,000 | ₱12.84791 | ₱192,718.65 |

