
RTT410 | |
|---|---|
DigiKey Part Number | 31-RTT410TR-ND - Tape & Reel (TR) 31-RTT410CT-ND - Cut Tape (CT) 31-RTT410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTT410 |
Description | BRIDGE RECT 1PHASE 1KV 4A TT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
EDA/CAD Models | RTT410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.90200 | ₱209.02 |
| 100 | ₱15.40560 | ₱1,540.56 |
| 500 | ₱11.67180 | ₱5,835.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱7.63868 | ₱11,458.02 |
| 3,000 | ₱7.56285 | ₱22,688.55 |
| 4,500 | ₱7.40259 | ₱33,311.65 |
| 7,500 | ₱7.10908 | ₱53,318.10 |
| 10,500 | ₱6.58028 | ₱69,092.94 |


