SBM1040CT-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱119.10000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount Powermite®3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBM1040CT-13-F

DigiKey Part Number
SBM1040CT-13-FDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBM1040CT-13-F
Description
DIODE ARR SCHOTT 40V POWERMITE 3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount Powermite®3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 35 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Powermite®3
Supplier Device Package
Powermite 3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes