Similar
Similar

SBR0560S1-7 | |
|---|---|
DigiKey Part Number | SBR0560S1DITR-ND - Tape & Reel (TR) SBR0560S1DICT-ND - Cut Tape (CT) SBR0560S1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0560S1-7 |
Description | DIODE SBR 60V 500MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR0560S1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱6.84800 | ₱68.48 |
| 100 | ₱6.12170 | ₱612.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.77977 | ₱20,339.31 |
| 6,000 | ₱6.50584 | ₱39,035.04 |














