


SBR10120CTL-13 | |
|---|---|
DigiKey Part Number | 31-SBR10120CTL-13TR-ND - Tape & Reel (TR) 31-SBR10120CTL-13CT-ND - Cut Tape (CT) 31-SBR10120CTL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10120CTL-13 |
Description | DIODE ARRAY SBR 120V 5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.90900 | ₱359.09 |
| 100 | ₱27.61930 | ₱2,761.93 |
| 500 | ₱21.39274 | ₱10,696.37 |
| 1,000 | ₱19.38769 | ₱19,387.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱16.47987 | ₱41,199.67 |
| 5,000 | ₱15.39749 | ₱76,987.45 |
| 7,500 | ₱14.14313 | ₱106,073.47 |

