Diode 45 V 10A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10U45SD1-T

DigiKey Part Number
SBR10U45SD1-TDITR-ND - Tape & Reel (TR)
SBR10U45SD1-TDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBR10U45SD1-T
Description
DIODE SBR 45V 10A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,319
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱38.70800₱387.08
100₱36.27190₱3,627.19
500₱28.40416₱14,202.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₱23.51679₱28,220.15
2,400₱22.54017₱54,096.41
3,600₱22.28096₱80,211.46
6,000₱20.40312₱122,418.72
8,400₱20.09813₱168,824.29
Manufacturers Standard Package