


SBR2A40SA-13 | |
|---|---|
DigiKey Part Number | 31-SBR2A40SA-13TR-ND - Tape & Reel (TR) 31-SBR2A40SA-13CT-ND - Cut Tape (CT) 31-SBR2A40SA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2A40SA-13 |
Description | DIODE SBR 40V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱21.31900 | ₱213.19 |
| 100 | ₱17.54340 | ₱1,754.34 |
| 500 | ₱13.35826 | ₱6,679.13 |
| 1,000 | ₱11.64738 | ₱11,647.38 |
| 2,000 | ₱10.86996 | ₱21,739.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱9.14212 | ₱45,710.60 |
| 10,000 | ₱8.61022 | ₱86,102.20 |
| 15,000 | ₱7.81594 | ₱117,239.10 |


