
SBR30A60CTBQ-13 | |
|---|---|
DigiKey Part Number | 31-SBR30A60CTBQ-13TR-ND - Tape & Reel (TR) 31-SBR30A60CTBQ-13CT-ND - Cut Tape (CT) 31-SBR30A60CTBQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR30A60CTBQ-13 |
Description | DIODE ARRAY SBR 60V 15A TO-263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 330 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.95000 | ₱111.95 |
| 10 | ₱76.22400 | ₱762.24 |
| 100 | ₱62.11660 | ₱6,211.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱45.53491 | ₱36,427.93 |
| 1,600 | ₱43.16482 | ₱69,063.71 |
| 2,400 | ₱40.34711 | ₱96,833.06 |
| 4,000 | ₱39.74963 | ₱158,998.52 |

