
BCR430UW6Q-7 | |
|---|---|
DigiKey Part Number | 31-BCR430UW6Q-7TR-ND - Tape & Reel (TR) 31-BCR430UW6Q-7CT-ND - Cut Tape (CT) 31-BCR430UW6Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR430UW6Q-7 |
Description | IC LED DRIVER LINEAR 100MA SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 100mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 0.5V ~ 40V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱13.99400 | ₱139.94 |
| 25 | ₱12.45800 | ₱311.45 |
| 100 | ₱10.73690 | ₱1,073.69 |
| 250 | ₱9.91388 | ₱2,478.47 |
| 500 | ₱9.42082 | ₱4,710.41 |
| 1,000 | ₱9.01349 | ₱9,013.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.51009 | ₱25,530.27 |
| 6,000 | ₱8.26395 | ₱49,583.70 |
| 9,000 | ₱8.14068 | ₱73,266.12 |
| 15,000 | ₱8.00404 | ₱120,060.60 |
| 21,000 | ₱7.92421 | ₱166,408.41 |
| 30,000 | ₱7.84742 | ₱235,422.60 |
| 75,000 | ₱7.68215 | ₱576,161.25 |









