DMP2110UQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 9,693
Unit Price: ₱23.82000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,371
Unit Price: ₱23.82000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 170
Unit Price: ₱22.03000
Datasheet
P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2110UQ-13

DigiKey Part Number
31-DMP2110UQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2110UQ-13
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
443 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.88999₱38,899.90
20,000₱3.55993₱71,198.60
30,000₱3.39173₱101,751.90
50,000₱3.20272₱160,136.00
70,000₱3.09079₱216,355.30
100,000₱3.01472₱301,472.00
Manufacturers Standard Package