


SMAJ120CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ120CA-FDITR-ND - Tape & Reel (TR) SMAJ120CA-FDICT-ND - Cut Tape (CT) SMAJ120CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120CA-13-F |
Description | TVS DIODE 120VWM 193VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ120CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱12.68400 | ₱126.84 |
| 100 | ₱5.59770 | ₱559.77 |
| 500 | ₱5.53816 | ₱2,769.08 |
| 1,000 | ₱5.41905 | ₱5,419.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.76400 | ₱23,820.00 |
| 10,000 | ₱3.90797 | ₱39,079.70 |


