


SMAJ13AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ13AQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ13AQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ13AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13AQ-13-F |
Description | TVS DIODE 13VWM 21.5VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.41300 | ₱194.13 |
| 100 | ₱12.32090 | ₱1,232.09 |
| 500 | ₱9.26360 | ₱4,631.80 |
| 1,000 | ₱8.27626 | ₱8,276.26 |
| 2,000 | ₱7.44405 | ₱14,888.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.34612 | ₱31,730.60 |
| 10,000 | ₱5.80493 | ₱58,049.30 |
| 15,000 | ₱5.52922 | ₱82,938.30 |
| 25,000 | ₱5.21930 | ₱130,482.50 |
| 35,000 | ₱5.03582 | ₱176,253.70 |
| 50,000 | ₱4.89054 | ₱244,527.00 |

