SMAJ15CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 95,342
Unit Price: ₱29.18000
Datasheet

Direct


Comchip Technology
In Stock: 2,310
Unit Price: ₱23.22000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,789
Unit Price: ₱15.48000
Datasheet

Similar


STMicroelectronics
In Stock: 12,954
Unit Price: ₱35.13000
Datasheet

Similar


Bourns Inc.
In Stock: 55,737
Unit Price: ₱12.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 240,784
Unit Price: ₱13.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,383
Unit Price: ₱12.51000
Datasheet

Similar


STMicroelectronics
In Stock: 35,670
Unit Price: ₱25.61000
Datasheet

Similar


YAGEO
In Stock: 17,074
Unit Price: ₱20.25000
Datasheet

Similar


YAGEO
In Stock: 466
Unit Price: ₱20.25000
Datasheet

Similar


Microchip Technology
In Stock: 2,443
Unit Price: ₱22.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 28,444
Unit Price: ₱25.01000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱6.53013
Datasheet
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ15CA-13

DigiKey Part Number
SMAJ15CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15CA-13
Description
TVS DIODE 15VWM 24.4VC SMA
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ15CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱14.14313₱424,293.90