177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ110A-13-F

DigiKey Part Number
SMBJ110A-FDITR-ND - Tape & Reel (TR)
SMBJ110A-FDICT-ND - Cut Tape (CT)
SMBJ110A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ110A-13-F
Description
TVS DIODE 110VWM 177VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ110A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,034
Factory Stock: 348,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱12.68400₱126.84
100₱6.13370₱613.37
500₱6.07410₱3,037.05
1,000₱5.95500₱5,955.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.68286₱17,048.58
6,000₱5.15346₱30,920.76
9,000₱4.88356₱43,952.04
15,000₱4.58019₱68,702.85
21,000₱4.40049₱92,410.29
30,000₱4.22579₱126,773.70
75,000₱3.90797₱293,097.75
Manufacturers Standard Package