69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ43CA-13-F

DigiKey Part Number
SMAJ43CA-FDITR-ND - Tape & Reel (TR)
SMAJ43CA-FDICT-ND - Cut Tape (CT)
SMAJ43CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ43CA-13-F
Description
TVS DIODE 43VWM 69.4VC SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ43CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,124
Factory Stock: 125,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.80500₱178.05
100₱11.25500₱1,125.50
500₱8.41442₱4,207.21
1,000₱7.49615₱7,496.15
2,000₱6.72201₱13,444.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.88318₱29,415.90
10,000₱5.36415₱53,641.50
15,000₱5.09958₱76,493.70
25,000₱4.80228₱120,057.00
35,000₱4.62618₱161,916.30
50,000₱4.45505₱222,752.50
Manufacturers Standard Package