


SMAJ90A-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ90A-13-FTR-ND - Tape & Reel (TR) 31-SMAJ90A-13-FCT-ND - Cut Tape (CT) 31-SMAJ90A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90A-13-F |
Description | TVS DIODE 90VWM 146VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱11.73100 | ₱117.31 |
| 100 | ₱5.12130 | ₱512.13 |
| 500 | ₱5.06176 | ₱2,530.88 |
| 1,000 | ₱4.94265 | ₱4,942.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.22805 | ₱21,140.25 |
| 10,000 | ₱3.52089 | ₱35,208.90 |

