


SMBJ130CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ130CA-FDITR-ND - Tape & Reel (TR) SMBJ130CA-FDICT-ND - Cut Tape (CT) SMBJ130CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130CA-13-F |
Description | TVS DIODE 130VWM 209VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ130CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱13.16100 | ₱131.61 |
| 100 | ₱8.33700 | ₱833.70 |
| 500 | ₱7.14600 | ₱3,573.00 |
| 1,000 | ₱5.77635 | ₱5,776.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.68956 | ₱14,068.68 |

