


SMBJ170A-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ170A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ170A-13-FCT-ND - Cut Tape (CT) 31-SMBJ170A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A-13-F |
Description | TVS DIODE 170VWM 275VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ170A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.84300 | ₱208.43 |
| 100 | ₱13.24990 | ₱1,324.99 |
| 500 | ₱9.95796 | ₱4,978.98 |
| 1,000 | ₱8.89558 | ₱8,895.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.54399 | ₱22,631.97 |
| 6,000 | ₱6.86244 | ₱41,174.64 |
| 9,000 | ₱6.51503 | ₱58,635.27 |
| 15,000 | ₱6.12460 | ₱91,869.00 |
| 21,000 | ₱5.89338 | ₱123,760.98 |
| 30,000 | ₱5.66862 | ₱170,058.60 |

