


SMBJ180A-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ180A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ180A-13-FCT-ND - Cut Tape (CT) 31-SMBJ180A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ180A-13-F |
Description | TVS DIODE 180VWM 291.6VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 291.6V Clamp 2.06A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 291.6V | |
Current - Peak Pulse (10/1000µs) | 2.06A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱20.72300 | ₱207.23 |
| 100 | ₱13.22010 | ₱1,322.01 |
| 500 | ₱11.32164 | ₱5,660.82 |
| 1,000 | ₱8.27745 | ₱8,277.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.20555 | ₱21,616.65 |
| 6,000 | ₱6.37185 | ₱38,231.10 |
| 9,000 | ₱6.25275 | ₱56,274.75 |

