SMBJ24A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 18
Unit Price: ₱0.50000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 15,070
Unit Price: ₱0.61000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Bourns Inc.
In Stock: 42,321
Unit Price: ₱0.49000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 6,144
Unit Price: ₱0.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱0.96000
Datasheet

Similar


YAGEO
In Stock: 4,001
Unit Price: ₱0.52000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.55000
Datasheet

Similar


STMicroelectronics
In Stock: 7,077
Unit Price: ₱0.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱1.19622
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.36920
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱0.26822
Datasheet
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ24A-13

DigiKey Part Number
SMBJ24ADITR-ND - Tape & Reel (TR)
SMBJ24ADICT-ND - Cut Tape (CT)
SMBJ24ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24A-13
Description
TVS DIODE 24VWM 38.9VC SMB
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ24A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱68.48000₱68.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱20.09813₱602,943.90