SMBJ60A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5,054
Unit Price: ₱13.10000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 30,006
Unit Price: ₱10.72000
Datasheet

Direct


Littelfuse Inc.
In Stock: 13,236
Unit Price: ₱16.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,656
Unit Price: ₱38.71000
Datasheet

Similar


YAGEO
In Stock: 830
Unit Price: ₱8.34000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱6.35280
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱14.88750
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱14.88750
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ60A-13

DigiKey Part Number
SMBJ60A-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60A-13
Description
TVS DIODE 60VWM 96.8VC SMB
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ60A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱20.09813₱602,943.90