177V Clamp 8.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 8.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ110CA-13-F

DigiKey Part Number
31-SMCJ110CA-13-FTR-ND - Tape & Reel (TR)
31-SMCJ110CA-13-FCT-ND - Cut Tape (CT)
31-SMCJ110CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ110CA-13-F
Description
TVS DIODE 110VWM 177VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
177V Clamp 8.4A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ110CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,188
Factory Stock: 120,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱36.74200₱367.42
100₱30.34670₱3,034.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱30.28832₱90,864.96
6,000₱16.43878₱98,632.68
9,000₱15.76143₱141,852.87
15,000₱15.63188₱234,478.20
Manufacturers Standard Package