SMCJ11CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,606
Unit Price: ₱123.27000

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱338.83950
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱88.13400
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,779
Unit Price: ₱55.98000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5,132
Unit Price: ₱38.71000
Datasheet

Direct


Bourns Inc.
In Stock: 16,438
Unit Price: ₱36.33000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱14.44053
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.13412
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.06082
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,836
Unit Price: ₱42.28000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱20.36134
Datasheet

Similar


Littelfuse Inc.
In Stock: 612
Unit Price: ₱41.09000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ11CA-13

DigiKey Part Number
SMCJ11CADITR-ND - Tape & Reel (TR)
SMCJ11CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ11CA-13
Description
TVS DIODE 11VWM 18.2VC DO214AB
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ11CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱95.88000₱95.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱31.26375₱937,912.50