SMBJ5.0CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 104,887
Unit Price: ₱16.08000
Datasheet

Direct


Littelfuse Inc.
In Stock: 68,586
Unit Price: ₱20.84000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,090
Unit Price: ₱28.58000
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: ₱69.67000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₱19.06000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱7.38956
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,826
Unit Price: ₱20.25000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,765
Unit Price: ₱10.72000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7,996
Unit Price: ₱29.18000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱10.81547
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱10.81547
Datasheet
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ5.0CA-13

DigiKey Part Number
SMBJ5.0CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5.0CA-13
Description
TVS DIODE 5VWM 9.2VC SMB
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ5.0CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱21.58688₱647,606.40