
DMN29M9UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN29M9UFDF-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN29M9UFDF-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 11A (Ta) 1.2W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.6 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 655 pF @ 8 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.83270 | ₱29,498.10 |
| 6,000 | ₱9.00346 | ₱54,020.76 |
| 9,000 | ₱8.58096 | ₱77,228.64 |
| 15,000 | ₱8.10618 | ₱121,592.70 |
| 21,000 | ₱7.82504 | ₱164,325.84 |
| 30,000 | ₱7.67451 | ₱230,235.30 |

