TL072SG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 75,241
Unit Price: ₱25.01000
Datasheet

Direct


Texas Instruments
In Stock: 543
Unit Price: ₱19.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,496
Unit Price: ₱37.52000
Datasheet

Similar


onsemi
In Stock: 10,340
Unit Price: ₱25.01000
Datasheet

Similar


STMicroelectronics
In Stock: 671
Unit Price: ₱20.84000
Datasheet

Similar


Texas Instruments
In Stock: 3,127
Unit Price: ₱13.10000
Datasheet

Similar


Texas Instruments
In Stock: 9,033
Unit Price: ₱19.06000
Datasheet

Similar


Texas Instruments
In Stock: 3,983
Unit Price: ₱33.35000
Datasheet

Similar


STMicroelectronics
In Stock: 9,666
Unit Price: ₱22.03000
Datasheet

Similar


STMicroelectronics
In Stock: 7,881
Unit Price: ₱25.01000
Datasheet

Similar


Texas Instruments
In Stock: 9,936
Unit Price: ₱176.27000
Datasheet
J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072SG-13

DigiKey Part Number
TL072SG-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL072SG-13
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
EDA/CAD Models
TL072SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes