
TPD6V8LP-7B | |
|---|---|
DigiKey Part Number | 31-TPD6V8LP-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPD6V8LP-7B |
Description | TVS DIODE 5VWM 19VC X1DFN10062 |
Customer Reference | |
Detailed Description | 19V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |

