


ZMV930TA | |
|---|---|
DigiKey Part Number | ZMV930TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMV930TA |
Description | DIODE VARACTOR 12V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 2.9pF @ 4V, 50MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 200 @ 4V, 50MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |

