Voltage Reference IC V 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR285N802TA

DigiKey Part Number
ZR285N802TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZR285N802TA
Description
IC VREF SHUNT PREC 2.5V 8-SOP
Customer Reference
Detailed Description
Voltage Reference IC V 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ZR285N802TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱44.91380₱22,456.90
1,000₱41.55280₱41,552.80
1,500₱39.85563₱59,783.44
2,500₱37.96360₱94,909.00
3,500₱36.85107₱128,978.74
5,000₱35.77669₱178,883.45
12,500₱33.44500₱418,062.50
Manufacturers Standard Package