ZR285N803TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,787
Unit Price: ₱193.54000
Datasheet

Similar


Texas Instruments
In Stock: 3,308
Unit Price: ₱133.39000
Datasheet

Similar


Texas Instruments
In Stock: 407
Unit Price: ₱173.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱129.22000
Datasheet

Similar


onsemi
In Stock: 714
Unit Price: ₱41.69000
Datasheet

Similar


onsemi
In Stock: 13,771
Unit Price: ₱36.92000
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: ₱35.13000
Datasheet

Similar


Texas Instruments
In Stock: 770
Unit Price: ₱67.29000
Datasheet

Similar


Texas Instruments
In Stock: 4,093
Unit Price: ₱52.40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,867
Unit Price: ₱60.15000
Datasheet

Similar


onsemi
In Stock: 1,743
Unit Price: ₱42.88000
Datasheet

Similar


onsemi
In Stock: 7,853
Unit Price: ₱43.47000
Datasheet

Similar


Texas Instruments
In Stock: 1,580
Unit Price: ₱60.15000
Datasheet

Similar


Texas Instruments
In Stock: 459
Unit Price: ₱85.16000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR285N803TA

DigiKey Part Number
ZR285N803TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZR285N803TA
Description
IC VREF SHUNT 3% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ZR285N803TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
90ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes