Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZR285R01STOB | |
|---|---|
DigiKey Part Number | ZR285R01STOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZR285R01STOB |
Description | IC VREF SHUNT 1% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 20 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |





