ZR285R03STOB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,914
Unit Price: ₱30.97000
Datasheet

Similar


Texas Instruments
In Stock: 3,947
Unit Price: ₱30.97000
Datasheet

Similar


Texas Instruments
In Stock: 28
Unit Price: ₱55.38000
Datasheet

Similar


Texas Instruments
In Stock: 64,055
Unit Price: ₱36.33000
Datasheet

Similar


Texas Instruments
In Stock: 1,573
Unit Price: ₱66.70000
Datasheet

Similar


Texas Instruments
In Stock: 4,485
Unit Price: ₱38.71000
Datasheet

Similar


Texas Instruments
In Stock: 3,849
Unit Price: ₱41.69000
Datasheet

Similar


Texas Instruments
In Stock: 1,900
Unit Price: ₱41.69000
Datasheet

Similar


onsemi
In Stock: 242
Unit Price: ₱38.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,607
Unit Price: ₱249.51000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR285R03STOB

DigiKey Part Number
ZR285R03STOB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZR285R03STOB
Description
IC VREF SHUNT 3% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
90ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes