
ZR431FTA | |
|---|---|
DigiKey Part Number | ZR431FTR-ND - Tape & Reel (TR) ZR431FCT-ND - Cut Tape (CT) ZR431FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR431FTA |
Description | IC VREF SHUNT ADJ 2% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 55ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱21.49800 | ₱214.98 |
| 25 | ₱19.24640 | ₱481.16 |
| 100 | ₱16.72160 | ₱1,672.16 |
| 250 | ₱15.52588 | ₱3,881.47 |
| 500 | ₱14.80294 | ₱7,401.47 |
| 1,000 | ₱14.20744 | ₱14,207.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.47299 | ₱40,418.97 |
| 6,000 | ₱13.11341 | ₱78,680.46 |
| 9,000 | ₱12.93333 | ₱116,399.97 |
| 15,000 | ₱12.73385 | ₱191,007.75 |
| 21,000 | ₱12.61726 | ₱264,962.46 |
| 30,000 | ₱12.50510 | ₱375,153.00 |


