
ZUMT717TA | |
|---|---|
DigiKey Part Number | ZUMT717TR-ND - Tape & Reel (TR) ZUMT717CT-ND - Cut Tape (CT) ZUMT717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT717TA |
Description | TRANS PNP 12V 1.25A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1.25 A 220MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.25 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 100mA, 1.25A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.35600 | ₱243.56 |
| 100 | ₱15.61400 | ₱1,561.40 |
| 500 | ₱11.83616 | ₱5,918.08 |
| 1,000 | ₱10.61777 | ₱10,617.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.06808 | ₱27,204.24 |
| 6,000 | ₱8.28708 | ₱49,722.48 |
| 9,000 | ₱7.88905 | ₱71,001.45 |
| 15,000 | ₱7.44177 | ₱111,626.55 |
| 21,000 | ₱7.17691 | ₱150,715.11 |
| 30,000 | ₱6.91949 | ₱207,584.70 |
| 75,000 | ₱6.69938 | ₱502,453.50 |

