N-Channel 60 V 710mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN2106GTA

DigiKey Part Number
ZVN2106GTR-ND - Tape & Reel (TR)
ZVN2106GCT-ND - Cut Tape (CT)
ZVN2106GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVN2106GTA
Description
MOSFET N-CH 60V 710MA SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 710mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 18 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,019
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱77.42000₱77.42
10₱48.65200₱486.52
100₱32.12720₱3,212.72
500₱25.03482₱12,517.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱22.06863₱22,068.63
2,000₱20.20472₱40,409.44
3,000₱19.25510₱57,765.30
5,000₱18.18764₱90,938.20
7,000₱17.55577₱122,890.39
10,000₱17.19506₱171,950.60
Manufacturers Standard Package