ZVP0545GTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱13.11946
Datasheet
P-Channel 450 V 75mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP0545GTA

DigiKey Part Number
ZVP0545GTR-ND - Tape & Reel (TR)
ZVP0545GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZVP0545GTA
Description
MOSFET P-CH 450V 75MA SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 450 V 75mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZVP0545GTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱66.70000₱66.70
10₱41.86400₱418.64
100₱27.38110₱2,738.11
500₱21.14740₱10,573.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.13818₱19,138.18
2,000₱17.44756₱34,895.12
3,000₱16.58587₱49,757.61
5,000₱15.61746₱78,087.30
7,000₱15.04386₱105,307.02
10,000₱14.48643₱144,864.30
Manufacturers Standard Package