Current Monitor Regulator High/Low-Side U-QFN1418-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High/Low-Side U-QFN1418-10
10-UFQFN

ZXCT213BDSJ-7

DigiKey Part Number
31-ZXCT213BDSJ-7TR-ND - Tape & Reel (TR)
31-ZXCT213BDSJ-7CT-ND - Cut Tape (CT)
31-ZXCT213BDSJ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT213BDSJ-7
Description
CM VOLTAGE OUTPUT U-QFN1418-10 T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side U-QFN1418-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8%
Manufacturer
Diodes Incorporated
Voltage - Input
2.7V ~ 26V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-UFQFN
Function
Current Monitor
Supplier Device Package
U-QFN1418-10
Sensing Method
High/Low-Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱16.85300₱168.53
25₱15.00680₱375.17
100₱12.97000₱1,297.00
250₱12.00288₱3,000.72
500₱11.41930₱5,709.65
1,000₱10.93874₱10,938.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.34443₱31,033.29
6,000₱10.05383₱60,322.98
9,000₱9.90826₱89,174.34
15,000₱9.74691₱146,203.65
21,000₱9.65266₱202,705.86
30,000₱9.56198₱286,859.40
Manufacturers Standard Package